DN-95355 | DIGITUS
Ethernet switch, unmanaged, 16 ports, 1 Gbit/s, 100-240 VAC, DN-95355
Order No.: 73F9132
EAN: 4016032485056
MPN:
DN-95355
Unit Price (€ / pc.)
188.7816 € *
Available: 0 pcs.
Available in 7 Days: 67 pcs.
Leadtime: On Request **
Ethernet Switch, DN-95355, DIGITUS
The DN-95355 PoE Switch is 16-port 10/100Mbps PoE + 1G Combo +1GE PoE Switch. The PoE ports can automatically detect and supply power to IEEE802.3af/at compliant Powered Devices (PD). The electrical power and data transmission on the same cable can expand your network to the places where no power lines or outlets, where you can install devices such as APs, IP cameras, or IP phones etc. The PoE Switch provides a simple, cost- effective, and non-blocking wire-speed performance with 11-inch metal shape for rack deployment in office or department network application.
Technical specifications
Version | Ethernet Switch, unmanaged | |
Data transmission rate | 1000000000 mb/s | |
Assembly | Rack-Montage | |
Ports | 16 | |
Voltage | 100-240 VAC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |