DN-95359 | DIGITUS
Ethernet switch, managed, 24 ports, 1 Gbit/s, 100-240 VAC, DN-95359
Order No.: 73F9134
EAN: 4016032486503
MPN:
DN-95359
Unit Price (€ / pc.)
494.1832 € *
Available: 0 pcs.
Available in 7 Days: 5 pcs.
Leadtime: On Request **
Ethernet Switch, DN-95359, DIGITUS
The DN-95359 is a manageable 24 +2 port PoE switch with L2 features. It is mainly used in the structural LAN area. With a total PoE power budget of 330 watts, the DN-95359 supplies up to 24 connected PoE devices such as IP security cameras or VoIP telephones with up to 30 watts per port. Due to the large backplane bandwidth of 52 Gbps, data can be processed and forwarded quickly. Furthermore, features such as ICMPv6, IGMP & MLD snooping, port mirroring, broadcast storm filter and many more are supported.
Technical specifications
Version | Ethernet Switch, managed | |
Data transmission rate | 1000000000 mb/s | |
Ports | 24 | |
Voltage | 100-240 VAC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |