DA-20157 | DIGITUS

Ergonomic keyboard, wireless, 2.4 GHz, DA-20157

Order No.: 10M1016
EAN: 4016032463900
MPN:
DA-20157
DA-20157 DIGITUS Keyboards Image 1
DA-20157 DIGITUS Keyboards Image 2
DA-20157 DIGITUS Keyboards Image 3
DA-20157 DIGITUS Keyboards Image 4
DA-20157 DIGITUS Keyboards Image 5
Image may differ
Unit Price (€ / pc.)
28.2625 € *
Available: 1 pcs.
Available in 7 Days: 28 pcs.
Leadtime: On Request **
Total Price:
28.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.2625 €

Ergonomic keyboard, DA-20157, DIGITUS

The ergonomic keyboard supports natural hand to prevent misalignments and associated risks such as carpal tunnel syndrome, RSI syndrome or tendinitis. The hands are additionally supported by the palm support in the front to keep the wrists from bending too sharply. In addition to its ergonomic properties, the keyboard also offers numerous technical features such as 18 hot keys allowing you to access your applications quickly at the press of a button or control your multimedia applications (Windows only).

The keyboard can be operated at a distance of up to 10 m. The integrated LED displays inform you about the status of the shift key, numeric keypad lock or battery level.

Features

  • Use the 10-finger system to work without fatigue and pain
  • Low energy consumption
  • Electrical height adjustment
  • Nano USB receiver can be stored in the battery compartment
Technical specifications
Connection Wireless
Colour schwarz
Character set DE
Logistics
Country of origin CN
Customs tariff number 84716060
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes