A-MOT 8/8 | DIGITUS
Cable grommet, cable Ø 5.6 mm, with detent lever protection, L 26.5 mm, black, A-MOT 8/8
Order No.: 98F9861
EAN: 4016032065197
MPN:
A-MOT 8/8
Unit Price (€ / pc.)
0.2737 € *
Available: 0 pcs.
Available in 7 Days: 18,316 pcs.
Leadtime: On Request **
Technical specifications
Version | mit Rasthebelschutz | |
Colour | schwarz | |
Cable diameter | 5,6 mm | |
Length | 26.5 mm | |
max. operating temperature | 70 °C | |
min. operating temperature | -40 °C |
Download
Logistics
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |