DA-90415 | DIGITUS
LED monitor light, 5 W, 5 V, 800 lm, 6500 K, DA-90415
LED Monitor light, DA-90415, DIGITUS
The LED Light delivers the right lighting conditions in all situations. Choose between cold working light or warm cozy light at different increments and of course in different brightness levels – all conveniently adjustable via touch control. The last light setting remains saved until the next use and does not need to be reconfigured. Installation is carried out with a simple clamp mount on the display, power supply is provided via an enclosed USB connection cable. The minimalist light body sets stylish and sophisticated accents on any desk.
Features
- Adjustable color temperature in 5 levels - from cold to warm
- Dimmer with 5 brightness levels - conveniently adjustable via touch control
- Touch control: Simple adjustment of the light setting by touch
- Memory function for last brightness setting
- Simple clamp fastening (up to 45 mm)
Version | LED Monitor-Leuchte | |
Width | 85 mm | |
Energy efficiency class | F | |
Colour | schwarz | |
Colour temperature | 6500 K | |
Height | 25 mm | |
Length | 447 mm | |
Power | 5 W | |
Luminous flux | 800 lm | |
Rated voltage | 5 V | |
Degree of protection (IP) | IP20 |
Country of origin | CN |
Customs tariff number | 94054231 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |