AK-219604 | DIGITUS
Plug, RJ45, 8 pole, 8P8C, Cat 6A, crimp connection, AK-219604
Order No.: 73F9016
EAN: 4016032380627
MPN:
AK-219604
Unit Price (€ / pc.)
1.8564 € *
Available: 0 pcs.
Available in 7 Days: 7,631 pcs.
Leadtime: 7 Weeks **
Total Price:
1.86 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8564 €
10 pcs.
1.7136 €
50 pcs.
1.5827 €
100 pcs.
1.4875 €
500 pcs.
1.3923 €
*incl. VAT plus shipping costs
**Subject to prior sale
Modular Plug, AK-219604, DIGITUS
Modular Plug for Round Cable, CAT 6A, shielded, Pass through connector. This modular plug can be used to establish quick and simple connections.
Technical specifications
Connection | Crimpanschluss | |
Version | Stecker | |
Category | Cat 6A | |
Pole image | 8P8C | |
Pin number | 8-polig | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 63079098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |