DN-81005 | DIGITUS
SFP module, 1.25 Gbps, 100 m, RJ45, Cat 5, DN-81005
Order No.: 73F9141
EAN: 4016032389484
MPN:
DN-81005
Unit Price (€ / pc.)
39.2224 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Transceiver module, DN-81005, DIGITUS
This mini GBIC (SFP) transceiver module offers highest quality and reliability. The module offers a perfect opportunity for you to extend your Gigabit network switch with a free SFP Uplink Port around an additional RJ45 connection. Thanks to the hot-plug capability, you can install the module without any interruption to the network traffic or restart of the device. In addition, conformity with the MSA (Multi Source Agreement) standard provides compatibility with the current network switch manufacturers.
Features
- Mini GBIC SFP (Small Form Factor Pluggable) module
- Compliant to IEEE 802.3z Gigabit Standard
- Easy plug-and-play installation
- Hot pluggable - installation possible while in operation
- Up to 1.25 Gbps bidirectional maximum data rate
Technical specifications
Version | SFP-Modul, 1,25 Gbps, 100 m | |
Category | Cat 5 | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |