DN-81210 | DIGITUS
SFP module, 10 Gbps, 100 m, RJ45, Cat 6A, DN-81210
Order No.: 73F9147
EAN: 4016032459620
MPN:
DN-81210
Unit Price (€ / pc.)
138.2185 € *
Available: 0 pcs.
Available in 7 Days: 219 pcs.
Leadtime: On Request **
Transceiver module, DN-81210, DIGITUS
This mini GBIC (SFP) transceiver module offers highest quality and reliability. The module offers a perfect opportunity for you to extend your Gigabit network switch with an additional RJ45 connection. Thanks to the hot-plug capability, you can install the module without any interruption of the network traffic or restart of the device. In addition, conformity with the MSA (Multi Source Agreement) standard provides compatibility with the current network switch manufacturers.
Features
- Compatible standards: 10GBase-T, 5GBase-T, 2.5GBase-T, 1000Base-T
- Hot pluggable - installation possible while in operation
- MSA (Multi Source Agreement) compliant
- Auto MDI/MDI-X
Technical specifications
Version | SFP-Modul, 10 Gbps, 100 m | |
Category | Cat 6A | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |