DN-93501 | DIGITUS

Keystone socket, RJ45, 8 pole, 8P8C, Cat 5e, LSA, panel mounting, DN-93501

Order No.: 98F9290
EAN: 4016032245087
MPN:
DN-93501
DN-93501 DIGITUS Modular Connectors
Image may differ
Unit Price (€ / pc.)
1.9040 € *
Available in 7 Days: 7,168 pcs. - if ordered today
Total Price:
1.90 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9040 €
10 pcs.
1.7612 €
50 pcs.
1.6184 €
100 pcs.
1.5232 €
*incl. VAT plus shipping costs
Subject to prior sale

CAT 5e Keystone Module, DN-93501, DIGITUS

The DN-93501 unshielded CAT 5e Keystone Module provides best performance and link quality for your network. The cable installation takes place via LSA, color coded acc. EIA/TIA 568 A&B.

Features

  • Norms: ISO/IEC 11801 3rd Ed., EN 50173-1, EIA/TIA 568-C
  • Suitable for 483 mm (19") cabinet mounting
  • Cable fixing with smart cable ties
Technical specifications
Filter Property Value
Version socket
RJ-Version RJ45
Pin number 8 pole
Pole image 8P8C
Category Cat 5e
Connection LSA
Additional parts equipped
Assembly panel mounting
Logistics
Property Value
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes