DN-93512 | DIGITUS
Keystone socket, RJ45, 8 pole, 8P8C, Cat 5e, LSA, panel mounting, DN-93512
Order No.: 98F9555
EAN: 4016032366300
MPN:
DN-93512
Unit Price (€ / pc.)
4.2126 € *
Available: 0 pcs.
Available in 7 Days: 5,783 pcs.
Leadtime: On Request **
CAT 5e Keystone Module, DN-93512, DIGITUS
CAT 5e Keystone Jack, shielded,Class D, RJ45 to LSA, tool free connection.
Features
- Norms: ISO/IEC 11801 3rd Ed., EN 50173-1, EIA/TIA 568-C
- Suitable for patch panels and mounting outlets
- Cable fixing with smart cable ties
Technical specifications
Connection | LSA | |
Version | Buchse | |
Additional parts | bestückt | |
Category | Cat 5e | |
Assembly | Panelmontage | |
Pole image | 8P8C | |
Pin number | 8-polig | |
RJ-Version | RJ45 |
Download
Logistics
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |