DN-93615-24 | DIGITUS
Keystone socket, RJ45, 8 pole, 8P8C, Cat 6A, LSA, panel mounting, DN-93615-24
Order No.: 98F9068
EAN: 4016032373087
MPN:
DN-93615-24
Unit Price (€ / pc.)
72.1854 € *
Available: 0 pcs.
Available in 7 Days: 1,840 pcs.
Leadtime: 4 Weeks **
Total Price:
72.19 € *
Price list
Quantity
Price per unit*
1 pcs.
72.1854 €
5 pcs.
66.8304 €
*incl. VAT plus shipping costs
**Subject to prior sale
CAT6A Keystone Jack, DN-93615-24, DIGITUS
The shielded cat. 6A keystone module set DN-93615-24 impresses with future-oriented standards and high-end quality for your network. The compact design makes series installation of 24 pieces possible in a 483 mm (19”) 1U panel. Tool-free installation uses LSA rails color-coded in accordance with EIA/TIA 568 A&B. Its compact design also means that the module fits in design-compatible modular junction boxes.
Features
- ISO/IEC 11801 3rd edition, EN 50173-1
- Suitable for distribution panel and junction box mounting
- Cable grip and cable fixation using intelligent cable manager
- 360° shield coverage
Technical specifications
Connection | LSA | |
Version | Buchse | |
Additional parts | bestückt | |
Category | Cat 6A | |
Assembly | Panelmontage | |
Pole image | 8P8C | |
Pin number | 8-polig | |
RJ-Version | RJ45 |
Download
Logistics
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |