DN-93617-24 | DIGITUS

Keystone socket, RJ45, 8 pole, 8P8C, Cat 6A, LSA, panel mounting, DN-93617-24

Order No.: 98F9014
EAN: 4016032365860
MPN:
DN-93617-24
DN-93617-24 DIGITUS Modular Connectors
Image may differ
Unit Price (€ / pc.)
73.6491 € *
Available in 7 Days: 910 pcs. - if ordered today
Total Price:
73.65 € *
Price list
Quantity
Price per unit*
1 pcs.
73.6491 €
5 pcs.
67.7586 €
*incl. VAT plus shipping costs
Subject to prior sale

CAT6A Keystone Jack, DN-93617-24, DIGITUS

The shielded cat. 6A keystone module set DN-93617-24 impresses with future-oriented standards and high-end quality for your network. The module has a 360° shield contact and a resealable, intelligent cable manager for cable grip and cable fixation. The compact design makes series installation possible in a 483 mm (19”) 1U panel. Tool-free installation uses LSA rails color-coded in accordance with EIA/TIA 568 A&B. Its compact design also means that the module fits in design-compatible modular junction boxes.

Features

  • ISO/IEC 11801 3rd edition, EN 50173-1
  • Suitable for distribution panel and junction box mounting
  • Cable grip and cable fixation using intelligent cable manager
  • 360° shield coverage
Technical specifications
Filter Property Value
Version socket
RJ-Version RJ45
Pin number 8 pole
Pole image 8P8C
Category Cat 6A
Connection LSA
Additional parts equipped
Assembly panel mounting
Logistics
Property Value
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes