DN-93617 | DIGITUS
Keystone socket, RJ45, 8 pole, 8P8C, Cat 6A, LSA, panel mounting, DN-93617
Order No.: 98F9261
EAN: 4016032353539
MPN:
DN-93617
Unit Price (€ / pc.)
3.8199 € *
Available: 0 pcs.
Available in 7 Days: 56,859 pcs.
Leadtime: 7 Weeks **
Total Price:
3.82 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8199 €
10 pcs.
3.4510 €
50 pcs.
3.2011 €
100 pcs.
2.9512 €
*incl. VAT plus shipping costs
**Subject to prior sale
CAT6A Keystone Jack, DN-93617, DIGITUS
The shielded cat. 6A keystone module set DN-93617 impresses with future-oriented standards and high-end quality for your network. The modules have a 360° shield contact and a resealable, intelligent cable manager for cable grip and cable fixation. The compact design makes series installation possible in a 483 mm (19”) 1U panel. Tool-free installation uses LSA rails color-coded in accordance with EIA/TIA 568 A&B. Its compact design also means that the module fits in design-compatible modular junction boxes.
Features
- ISO/IEC 11801 3rd Edition, EN 50173-1
- Suitable for modular patch panel and modular wall outlet installation
- Cable grip and cable fixation using intelligent cable manager
- 360° shield coverage
Technical specifications
Connection | LSA | |
Version | Buchse | |
Additional parts | bestückt | |
Category | Cat 6A | |
Assembly | Panelmontage | |
Pole image | 8P8C | |
Pin number | 8-polig | |
RJ-Version | RJ45 |
Download
Logistics
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |