DA-20162 | DIGITUS
Wireless optical mouse, 6 buttons, 1600 dpi, DA-20162
Order No.: 12M3802
EAN: 4016032482871
MPN:
DA-20162
Unit Price (€ / pc.)
16.7314 € *
Available: 0 pcs.
Available in 7 Days: 543 pcs.
Leadtime: On Request **
Wireless optical mouse, DA-20162, DIGITUS
The optical business mouse was specially designed for use on PCs as well as notebooks. The device offers maximum flexibility, thanks to the 6 buttons and scroll wheel. With the help of 2.4 GHz technology, you can freely set up the mouse in your working environment, whether in the office or at home. The business mouse allows accurate control of the notebook or PC through its functions and features. The high-resolution optical sensor with up to 1600 DPI works with high precision on almost any surface.
Technical specifications
Version | Maus | |
Connection | Wireless | |
Colour | schwarz/grau |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84716070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |