DN-93513 | DIGITUS

Modular adapter, RJ45 socket to RJ45 socket, straight, Cat 5e, DN-93513

Order No.: 98F9130
EAN: 4016032245179
MPN:
DN-93513
DN-93513 DIGITUS Network Adapters
Image may differ
Unit Price (€ / pc.)
4.76 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
4.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.76 €

Modular coupler, DN-93513, DIGITUS

This modular coupler is shielded and provides best performance and link quality for your network. It is equipped with 2 RJ45 sockets with the assignment 1:1 and is therefore suitable for mounting in Patch Panels.

Features

  • Norms: ISO/IEC 11801 3rd Ed., EN 50173-1, EIA/TIA 568-C
  • Suitable for 483 mm (19") cabinet mounting
  • 360° shield coverage
Technical specifications
Connector RJ45-Buchse
Connector (exit) RJ45-Buchse
Design gerade
Category Cat 5e
Logistics
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes