DN-96018-1 | DIGITUS
Fiber optic adapter, SC socket to SC socket, straight, DN-96018-1
Order No.: 98F9801
EAN: 4016032342281
MPN:
DN-96018-1
Unit Price (€ / pc.)
2.1301 € *
Available: 0 pcs.
Available in 7 Days: 946 pcs.
Leadtime: On Request **
FO coupler, DN-96018-1, DIGITUS
The high quality fiber optic coupler with ceramic ferrule is the perfect supplement for the assembling of splice boxes. Due to constant quality controls and the accurate processing, the coupler guarantees an optimal performance and link quality. It is equipped with a dust protection cup, to protect the ferrules against dust. Moreover the coupler is delivered with the suitable mounting material, so that they can be installed and fixed to the front panels immediatly.
Features
- Duplex
- Multimode
- Ceramic sleeve
- Polymer housing
Technical specifications
Design | gerade | |
Connector (exit) | SC-Buchse | |
Connector | SC-Buchse |
Download
Logistics
Customs tariff number | 85367000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |