DN-10132 | DIGITUS

Order No.: 10M866
EAN: 4016032463139
MPN:
DN-10132
DN-10132 DIGITUS Network Interface Cards Image 1
DN-10132 DIGITUS Network Interface Cards Image 2
DN-10132 DIGITUS Network Interface Cards Image 3
DN-10132 DIGITUS Network Interface Cards Image 4
DN-10132 DIGITUS Network Interface Cards Image 5
Image may differ
Unit Price (€ / pc.)
43.5876 € *
Available: 0 pcs.
Available in 7 Days: 94 pcs.
Leadtime: 5 Weeks **
Total Price:
43.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
43.5876 €

Gigabit Ethernet PCI Express Card, DN-10132, DIGITUS

The PCI Express Dual Port Gigabit Network Card with integrated Intel chipset offers the option to make two Gigabit ports for a server or a workstation available via a single PCI slot. Each port is fully compatible in accordance with IEEE802.3/u/ab standards and offers a full Gigabit connection. In addition to supporting IPv4 and IPv6 protocols, the card also supports jumbo frames as well as layer 2 . Its versatile configuration options make the card perfect for using with virtual machines or to set up a router/firewall. The low-profile slot bracket included in delivery also offers the option of integrating the card into compact computer cases in which standard slot brackets cannot be used.

Features

  • Gigabit data transfer for each RJ45 port
  • Suitable for standard slots & small PC case with low-profile slot
  • Additional low-profile slot, so that the card can be used in computers with little space
Technical specifications
Connection 2 x RJ45
Version Netzwerkkarte
Data transmission rate 1000000000 mb/s
Ports 2
Logistics
Country of origin CN
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes