DS-30201-5 | DIGITUS

Order No.: 10M874
EAN: 4016032442592
MPN:
DS-30201-5
DS-30201-5 DIGITUS Network Interface Cards Image 1
DS-30201-5 DIGITUS Network Interface Cards Image 2
DS-30201-5 DIGITUS Network Interface Cards Image 3
DS-30201-5 DIGITUS Network Interface Cards Image 4
Image may differ
Unit Price (€ / pc.)
24.6282 € *
Available: 0 pcs.
Available in 7 Days: 64 pcs.
Leadtime: 5 Weeks **
Total Price:
24.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.6282 €

PCI Express Card, DS-30201-5, DIGITUS

With this IEEE 1394a / Firewire express card you can easily extend your PC system by four additional IEEE 1394 ports. Thus, it supports data transfer rates of 100/200/400 Mbps and can be easily installed in any available PCI express slot with different lane width, thanks to the integrated Hot Swap- and Plug&Play-function.

Features

  • Two external 1394a and one external 1394mini port
  • Installs in any available PCI-Express slot with different lane width
  • Additional internal 1394a port + 4-pin jack for power supply
Technical specifications
Version PCI-Expresskarte
Data transmission rate 400000000 mb/s
Ports 4
Logistics
Country of origin CN
Customs tariff number 84718000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes