AK-400100-005-R | DIGITUS

Connection cable, SATA socket, 7 pole to SATA socket, 7 pole, 0.5 m, red, AK-400100-005-R

Order No.: 12M7841
EAN: 4016032299936
MPN:
AK-400100-005-R
AK-400100-005-R DIGITUS Other Computer Cables
Image may differ
Unit Price (€ / pc.)
1.7255 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.73 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7255 €
25 pcs.
1.4637 €
100 pcs.
1.3566 €
250 pcs.
1.2971 €
1000 pcs.
1.1662 €
*incl. VAT plus shipping costs
**Subject to prior sale

SATA cable, type Assmann AK.

L-type, with molded hood, compatible with SATA standard, down compatible with SATA Rev. II/III, suitable for transmission rates up to 300 MB/s, consists of a 7-pole cable, UL 21149, with 4 data and 3 ground conductors AWG 26.

Type: AK–400100–005–R, female/female, 0.5 m

Technical specifications
Connection (1) SATA Buchse, 7-polig
Connection (2) SATA Buchse, 7-polig
Version Anschlusskabel
Colour rot
Cable length 0.5 m
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes