AK-400102-005-R | DIGITUS

Connection cable, SATA socket, 7 pole to SATA socket, 7 pole, 0.5 m, red, AK-400102-005-R

Order No.: 13M5193
EAN: 4016032299950
MPN:
AK-400102-005-R
AK-400102-005-R DIGITUS Other Computer Cables
Image may differ
Unit Price (€ / pc.)
1.9159 € *
Available: 0 pcs.
Available in 7 Days: 2,333 pcs.
Leadtime: On Request **
Total Price:
1.92 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9159 €
10 pcs.
1.7493 €
50 pcs.
1.6422 €
100 pcs.
1.5351 €
*incl. VAT plus shipping costs
**Subject to prior sale

SATA connection cable, AK-400102-005-R, DIGITUS

This internal data cable used to connect Serial-ATA Hard Drives as well as CD-/DVD/Blue-Ray Recorder to the Mainboard, for example. It's also downward compatible to SATA rev. II/I.

Technical specifications
Anschluss (1) SATA Buchse, 7-polig
Anschluss (2) SATA Buchse, 7-polig
Ausführung Anschlusskabel
Farbe rot
Kabellänge 0.5 m
Logistics
Ursprungsland CN
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes