AK-400104-005-R | DIGITUS

Connection cable, SATA socket, 7 pole to SATA socket, 7 pole, 0.5 m, red, AK-400104-005-R

Order No.: 13M5194
EAN: 4016032299950
MPN:
AK-400104-005-R
AK-400104-005-R DIGITUS Other Computer Cables
Image may differ
Unit Price (€ / pc.)
1.5470 € *
Available: 0 pcs.
Available in 7 Days: 1,109 pcs.
Leadtime: On Request **
Total Price:
1.55 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5470 €
10 pcs.
1.4161 €
50 pcs.
1.3209 €
100 pcs.
1.2257 €
*incl. VAT plus shipping costs
**Subject to prior sale

SATA connection cable, AK-400104-005-R, DIGITUS

This internal data cable used to connect Serial-ATA Hard Drives as well as CD-/DVD/Blue-Ray Recorder to the Mainboard, for example. Because of the 90 ° left angled connector, the cable runs upward from the horizontally built-in hard drive. It's also downward compatible to SATA rev. II/I.

Technical specifications
Version Anschlusskabel
Connection (1) SATA Buchse, 7-polig
Connection (2) SATA Buchse, 7-polig
Cable length 0.5 m
Colour rot
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes