AK-400112-005-R | DIGITUS
Connection cable, SATA socket, 22 pole to SATA socket, 22 pole, 0.5 m, red, AK-400112-005-R
Order No.: 12M7781
EAN: 4016032299783
MPN:
AK-400112-005-R
Unit Price (€ / pc.)
3.3915 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.39 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3915 €
10 pcs.
3.1416 €
50 pcs.
2.8917 €
100 pcs.
2.7013 €
500 pcs.
2.4276 €
*incl. VAT plus shipping costs
**Subject to prior sale
SATA cables, type Assmann AK-.
Compatible with SATA standard, for data transmission rate up to 300 MB/s, with 7-core cable UL 21149, 4 data lines, 3 grounding lines, 4-wire cable (12 V, GND, 5.0 V, GND), 22-pole. SATA connector, 7-pole. SATA connector and 4-pole power connector.
Type: AK-400112-005-R, SATA cable, 0.5 m
Technical specifications
Connection (1) | SATA Buchse, 22-polig | |
Connection (2) | SATA Buchse, 22-polig | |
Version | Anschlusskabel | |
Colour | rot | |
Cable length | 0.5 m |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |