AK-430400-002-M | DIGITUS
Power cable, IDE plug to 2 x IDE socket, 0.2 m, AK-430400-002-M
Order No.: 13M5196
EAN: 4016032325123
MPN:
AK-430400-002-M
Unit Price (€ / pc.)
1.6303 € *
Available: 0 pcs.
Available in 7 Days: 782 pcs.
Leadtime: On Request **
Total Price:
1.63 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6303 €
10 pcs.
1.4875 €
50 pcs.
1.3923 €
100 pcs.
1.2971 €
*incl. VAT plus shipping costs
**Subject to prior sale
Internal Y-power supply cable, AK-430400-002-M, DIGITUS
You can never have enough power connections. Whether disk drives, fans, lighting or other consumers, these adaptors doubles the connection at power supply unit for two 13.3 cm (5.25) disk drives.
Technical specifications
Connection (1) | IDE Stecker | |
Connection (2) | 2 x IDE Buchse | |
Version | Stromkabel | |
Cable length | 0.2 m |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |