AK-430400-002-S | DIGITUS

Power cable, IDE plug to 2 x SATA socket, 15 pole, 0.2 m, AK-430400-002-S

Order No.: 13M5197
EAN: 4016032288220
MPN:
AK-430400-002-S
AK-430400-002-S DIGITUS Other Computer Cables
Image may differ
Unit Price (€ / pc.)
2.5823 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.58 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5823 €
10 pcs.
2.3562 €
50 pcs.
2.2134 €
100 pcs.
2.0706 €
*incl. VAT plus shipping costs
**Subject to prior sale

Internal power supply cable, AK-430400-002-S, DIGITUS

Most SATA hard disks need a special SATA connector for power supply. These adaptor helps to connect Hard disks to power supply units which don't have SATA power connectors. You also can use it as extension power cable to a SATA HDD.

Technical specifications
Connection (1) IDE Stecker
Connection (2) 2 x SATA Buchse, 15-polig
Version Stromkabel
Cable length 0.2 m
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes