DN-95421 | DIGITUS

Order No.: 73F9159
EAN: 4016032473053
MPN:
DN-95421
DN-95421 DIGITUS Overvoltage Protection Image 1
DN-95421 DIGITUS Overvoltage Protection Image 2
DN-95421 DIGITUS Overvoltage Protection Image 3
DN-95421 DIGITUS Overvoltage Protection Image 4
DN-95421 DIGITUS Overvoltage Protection Image 5
Image may differ
Unit Price (€ / pc.)
55.5682 € *
Available: 0 pcs.
Available in 7 Days: 1,075 pcs.
Leadtime: 5 Weeks **
Total Price:
55.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
55.5682 €

Indoor DIN PoE surge protector, DN-95421, DIGITUS

The Surge Protector is designed for industrial network applications and protects against voltage surges up to 10 kV. Supports data transmission of up to 1000 Mbps in Gigabit networks and PoE standards PoE, PoE+ and PoE++ (IEEE802.3af/at/bt). To ensure that not only your conventional network devices are protected against voltage surges, you can also use the profile rail module for a variety of PoE applications (PoE, PoE+, PoE++), for example IP cameras or PoE switches. Installation is very easy: simply snapping onto a 35 mm DIN rail that can also serve as grounding for the surge protector. Don’t make any compromises: protect your sensitive equipment against excess voltages and environmental influences.

Features

  • Protects your network devices against voltage surges up to 10 kV
  • Easy installation by snapping onto a DIN rail (35 mm profile rail)
  • Developed for industrial use
  • Reliable protection against weather and lightning
Technical specifications
Connection RJ45
Version Überspannungschutz
Assembly DIN-Schiene
Logistics
Country of origin CN
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes