DK-1521-050-CO | DIGITUS

Crossover patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, F/UTP, PVC, 5 m, gray, DK-1521-050-CO

Order No.: 98F9651
EAN: 4016032215776
MPN:
DK-1521-050-CO
DK-1521-050-CO DIGITUS Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
4.165 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.165 €

Patch cord, DK-1521-050-CO, DIGITUS

This patch cord is manufactured and tested to the ISO/IEC 11801 and DIN EN 50173 Category 5e specifications. They will guarantee the installed cabling system is compliant with the ISO & EN channel specification requirements and will provide optimum performance levels of Category 5e cabling. This product is designed and produced to fulfill the highest requirements of various application areas in full volume. The cable is fitted with a molded boot which comes with kink protection and strain relief.

Features

  • Transfer rate up to 100 MHz
  • Conductor: Copper (Cu)
Technical specifications
Anschluss (1) RJ45-Stecker, gerade
Anschluss (2) RJ45-Stecker, gerade
Ausführung Crossover-Patchkabel
AWG-Leiterquerschnitt AWG 26-7
Farbe grau
Halogenfrei No
Kabel F/UTP
Kabellänge 5 m
Kategorie Cat 5e
Material PVC
Pinbelegung gekreuzt
Rasthebelschutz vorhanden Yes
Logistics
Zolltarifnummer 85444210
Originalverpackung Beutel mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes