DK-1531-020/B | DIGITUS

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, SF/UTP, PVC, 2 m, blue, DK-1531-020/B

Order No.: 87F1990
EAN: 4016032213802
MPN:
DK-1531-020/B
DK-1531-020/B DIGITUS Patch Cables, Telephone Cables
Image may differ

Vom Hersteller nicht mehr lieferbar

Unit Price (€ / pc.)
2.9988 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
3.00 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9988 €
10 pcs.
2.7132 €
50 pcs.
2.4990 €
100 pcs.
2.3562 €
500 pcs.
2.1420 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cord, DK-1531-020/B, DIGITUS

This patch cord is manufactured and tested to the ISO/IEC 11801 and DIN EN 50173 Category 5e specifications. They will guarantee the installed cabling system is compliant with the ISO & EN channel specification requirements and will provide optimum performance levels of Category 5e cabling. This product is designed and produced to fulfill the highest requirements of various application areas in full volume. The cable is fitted with a molded boot which comes with kink protection and strain relief. Furthermore the boot is equipped with a latch protection that prevents the latching lever against breaking.

Features

  • Transparent blue colored plug with metal shielding for easy identification
  • Conductor: Copper (Cu)
  • PoE ready
Technical specifications
Anschluss (1) RJ45-Stecker, gerade
Anschluss (2) RJ45-Stecker, gerade
Ausführung Patchkabel
AWG-Leiterquerschnitt AWG 26-7
Farbe blau
Halogenfrei No
Kabel SF/UTP
Kabellänge 2 m
Kategorie Cat 5e
Material PVC
Pinbelegung 1:1
Rasthebelschutz vorhanden Yes
Logistics
Ursprungsland CN
Zolltarifnummer 85444210
Originalverpackung Beutel mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes