DK-1531-070 | DIGITUS

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, SF/UTP, PVC, 7 m, gray, DK-1531-070

Order No.: 87F1960
EAN: 4016032213116
MPN:
DK-1531-070
DK-1531-070 DIGITUS Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
7.6636 € *
Available: 78 pcs.
Available in 7 Days: 292 pcs.
Leadtime: On Request **
Total Price:
7.66 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6636 €
10 pcs.
6.9377 €
50 pcs.
6.3903 €
100 pcs.
6.0214 €
500 pcs.
5.4859 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cord, DK-1531-070, DIGITUS

This patch cord is manufactured and tested to the ISO/IEC 11801 and DIN EN 50173 Category 5e specifications. They will guarantee the installed cabling system is compliant with the ISO & EN channel specification requirements and will provide optimum performance levels of Category 5e cabling. This product is designed and produced to fulfill the highest requirements of various application areas in full volume. The cable is fitted with a molded boot which comes with kink protection and strain relief. Furthermore the boot is equipped with a latch protection that prevents the latching lever against breaking.

Features

  • Transparent blue colored plug with metal shielding for easy identification
  • Conductor: Copper (Cu)
  • PoE ready
Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Patchkabel
AWG cross-section AWG 26-7
Colour grau
Halogen free No
Cable type SF/UTP
Cable length 7 m
Category Cat 5e
Material PVC
Pin configuration 1:1
Detent lever protection available Yes
Logistics
Country of origin CN
Customs tariff number 85444210
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes