DK-1612-050/Y | DIGITUS

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, U/UTP, PVC, 5 m, yellow, DK-1612-050/Y

Order No.: 98F9694
EAN: 4016032372097
MPN:
DK-1612-050/Y
DIGITUS
DK-1612-050/Y DIGITUS Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
2.9750 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.98 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9750 €
10 pcs.
2.8084 €
50 pcs.
2.6418 €
100 pcs.
2.4633 €
500 pcs.
2.2967 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cord, DK-1612-050/Y, DIGITUS

This patch cord is manufactured and tested to the ISO/IEC 11801 and DIN EN 50173 Category 6 specifications. They will guarantee the installed cabling system is compliant with the ISO & EN channel specification requirements and will provide optimum performance levels of Category 6 cabling. This product is designed and produced to fulfill the highest requirements of various application areas in full volume. The cable is fitted with a molded boot which comes with kink protection and strain relief. Furthermore the boot is equipped with a latch protection that prevents the latching lever against breaking.

Features

  • Transparent red colored plug with metal shielding for easy identification
Technical specifications
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Version patch cable
AWG cross-section AWG 26-7
Colour yellow
Halogen free No
Cable type U/UTP
Cable length 5 m
Category Cat 6
Material PVC
Pin configuration 1:1
Detent lever protection available Yes
Logistics
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes