DK-1617-005/B | DIGITUS
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, U/UTP, LSZH, 0.5 m, blue, DK-1617-005/B
Patch cord, DK-1617-005/B, DIGITUS
This patch cord is manufactured and tested to the ISO/IEC 11801 and DIN EN 50173 Category 6 specifications. They will guarantee the installed cabling system is compliant with the ISO & EN channel specification requirements and will provide optimum performance levels of Category 6 cabling. This product is designed and produced to fulfill the highest requirements of various application areas in full volume. The cable is fitted with a molded boot which comes with kink protection and strain relief. Furthermore the boot is equipped with a latch protection that prevents the latching lever against breaking.
Features
- With LSZH (Low Smoke Zero Halogen) sheath for best fire behaviour and low smoke emissions
- Transparent red colored plug for easy identification
- Conductor: Copper (Cu)
- PoE+ ready
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Version | Patchkabel | |
AWG cross-section | AWG 26-7 | |
Colour | blau | |
Halogen free | Yes | |
Cable type | U/UTP | |
Cable length | 0.5 m | |
Category | Cat 6 | |
Material | LSZH | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes |
Customs tariff number | 85444210 |
Original Packaging | Beutel mit 1 Stück |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |