DK-1617-005/WH | DIGITUS

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, U/UTP, LSZH, 0.5 m, white, DK-1617-005/WH

Order No.: 98F9642
EAN: 4016032387657
MPN:
DK-1617-005/WH
DK-1617-005/WH DIGITUS Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
1.6422 € *
Available: 0 pcs.
Available in 7 Days: 2,931 pcs.
Leadtime: 4 Weeks **
Total Price:
1.64 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6422 €
10 pcs.
1.4994 €
50 pcs.
1.4161 €
100 pcs.
1.3447 €
500 pcs.
1.2495 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cord, DK-1617-005/WH, DIGITUS

This patch cord is manufactured and tested to the ISO/IEC 11801 and DIN EN 50173 Category 6 specifications. They will guarantee the installed cabling system is compliant with the ISO & EN channel specification requirements and will provide optimum performance levels of Category 6 cabling. This product is designed and produced to fulfill the highest requirements of various application areas in full volume. The cable is fitted with a molded boot which comes with kink protection and strain relief. Furthermore the boot is equipped with a latch protection that prevents the latching lever against breaking.

Features

  • With LSZH (Low Smoke Zero Halogen) sheath for best fire behaviour and low smoke emissions
  • Transparent red colored plug for easy identification
  • Conductor: Copper (Cu)
  • PoE+ ready
Technical specifications
Anschluss (1) RJ45-Stecker, gerade
Anschluss (2) RJ45-Stecker, gerade
Ausführung Patchkabel
AWG-Leiterquerschnitt AWG 26-7
Farbe weiß
Halogenfrei Yes
Kabel U/UTP
Kabellänge 0.5 m
Kategorie Cat 6
Material LSZH
Pinbelegung 1:1
Rasthebelschutz vorhanden Yes
Logistics
Zolltarifnummer 85444210
Originalverpackung Beutel mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes