DK-1617-A-050S | DIGITUS

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, U/UTP, LSZH, 2 m, gray, DK-1617-A-050S

Order No.: 87F4510
EAN: 4016032461746
MPN:
DK-1617-A-050S
DK-1617-A-050S DIGITUS Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
8.4133 € *
Available: 0 pcs.
Available in 7 Days: 8 pcs.
Leadtime: On Request **
Total Price:
8.41 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4133 €
10 pcs.
7.7350 €
25 pcs.
7.2709 €
50 pcs.
6.8306 €
100 pcs.
6.3665 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cord, DK-1617-A-050S, DIGITUS

This slim patch cord is characterised by its small outer diameter and flexible sheath. Slim design enables versatile use in your network. It is manufactured and tested to the ISO/IEC 11801 and DIN EN 50173 Category 6 A specifications. It will guarantee the installed cabling system is compliant with the ISO and EN channel specification requirements and will provide optimum performance levels of Category 6A cabling.

Each cable is fitted with a molded boot which comes with kink protection and strain relief. Furthermore the boot is equipped with a latch protection that prevents the latching lever against breaking.

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Patchkabel
AWG cross-section AWG 28-7
Colour grau
Halogen free Yes
Cable type U/UTP
Cable length 2 m
Category Cat 6A
Material LSZH
Pin configuration 1:1
Detent lever protection available Yes
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes