DK-1624-020S | DIGITUS

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, U/FTP, LSZH, 2 m, gray, DK-1624-020S

Order No.: 87F4506
EAN: 4016032464778
MPN:
DK-1624-020S
DIGITUS
DK-1624-020S DIGITUS Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
5.5454 € *
Available: 0 pcs.
Available in 7 Days: 167 pcs.
Leadtime: 1 Week **
Total Price:
5.55 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5454 €
10 pcs.
5.0932 €
25 pcs.
4.7957 €
50 pcs.
4.4982 €
100 pcs.
4.2007 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cord, DK-1624-020S, DIGITUS

This slim patch cord is characterised by its small outer diameter and flexible sheath. Slim design enables versatile use in your network. It is manufactured and tested to the ISO/IEC 11801 and DIN EN 50173 Category 6 A specifications. It will guarantee the installed cabling system is compliant with the ISO and EN channel specification requirements and will provide optimum performance levels of Category 6 cabling.

Each cable is fitted with a molded boot which comes with kink protection and strain relief. Furthermore the boot is equipped with a latch protection that prevents the latching lever against breaking.

Technical specifications
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Version patch cable
AWG cross-section AWG 28-7
Colour gray
Halogen free Yes
Cable type U/FTP
Cable length 2 m
Category Cat 6
Material LSZH
Pin configuration 1:1
Detent lever protection available Yes
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes