DK-1624-050S | DIGITUS

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, U/FTP, LSZH, 5 m, gray, DK-1624-050S

Order No.: 87F4503
EAN: 4016032464792
MPN:
DK-1624-050S
DIGITUS
DK-1624-050S DIGITUS Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
8.8893 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.89 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8893 €
10 pcs.
8.1753 €
25 pcs.
7.6874 €
50 pcs.
7.2114 €
100 pcs.
6.7354 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cord, DK-1624-050S, DIGITUS

This slim patch cord is characterised by its small outer diameter and flexible sheath. Slim design enables versatile use in your network. It is manufactured and tested to the ISO/IEC 11801 and DIN EN 50173 Category 6 A specifications. It will guarantee the installed cabling system is compliant with the ISO and EN channel specification requirements and will provide optimum performance levels of Category 6 cabling.

Each cable is fitted with a molded boot which comes with kink protection and strain relief. Furthermore the boot is equipped with a latch protection that prevents the latching lever against breaking.

Technical specifications
Anschluss (1) RJ45-Stecker, gerade
Anschluss (2) RJ45-Stecker, gerade
Ausführung Patchkabel
AWG-Leiterquerschnitt AWG 28-7
Farbe grau
Halogenfrei Yes
Kabel U/FTP
Kabellänge 5 m
Kategorie Cat 6
Material LSZH
Pinbelegung 1:1
Rasthebelschutz vorhanden Yes
Logistics
Ursprungsland CN
Zolltarifnummer 85444210
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes