DK-1644-010/OR | DIGITUS

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, S/FTP, LSZH, 1 m, orange, DK-1644-010/OR

Order No.: 98F9802
EAN: 4016032328773
MPN:
DK-1644-010/OR
DK-1644-010/OR DIGITUS Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
2.9274 € *
Available: 0 pcs.
Available in 7 Days: 661 pcs.
Leadtime: On Request **
Total Price:
2.93 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9274 €
10 pcs.
2.6656 €
50 pcs.
2.4633 €
100 pcs.
2.2491 €
500 pcs.
2.1301 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cord, DK-1644-010/OR, DIGITUS

This patch cord has a bend protection sleeve with latch protection that prevents snagging the cable and also protects the latching lever before break.

Features

  • With LSZH (Low Smoke Zero Halogen) sheath for best fire behaviour and low smoke emissions
  • Transparent red colored plug with metal shielding for easy identification
  • Conductor: Copper (Cu)
  • PoE+ ready
Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Patchkabel
AWG cross-section AWG 27-7
Colour orange
Halogen free Yes
Cable type S/FTP
Cable length 1 m
Category Cat 6
Material LSZH
Pin configuration 1:1
Detent lever protection available Yes
Logistics
Customs tariff number 85444210
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes