DK-1644-020/B | DIGITUS
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, S/FTP, LSZH, 2 m, blue, DK-1644-020/B
Order No.: 87F1880
EAN: 4016032321729
MPN:
DK-1644-020/B
Unit Price (€ / pc.)
4.2959 € *
Available: 2 pcs.
Available in 7 Days: 7,665 pcs.
Leadtime: 6 Weeks **
Total Price:
4.30 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2959 €
10 pcs.
3.9032 €
50 pcs.
3.6176 €
100 pcs.
3.3201 €
500 pcs.
3.1297 €
*incl. VAT plus shipping costs
**Subject to prior sale
Patch cord, DK-1644-020/B, DIGITUS
This patch cord has a bend protection sleeve with latch protection that prevents snagging the cable and also protects the latching lever before break.
Features
- With LSZH (Low Smoke Zero Halogen) sheath for best fire behaviour and low smoke emissions
- Transparent red colored plug with metal shielding for easy identification
- Conductor: Copper (Cu)
- PoE+ ready
Technical specifications
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Version | Patchkabel | |
AWG cross-section | AWG 27-7 | |
Colour | blau | |
Halogen free | Yes | |
Cable type | S/FTP | |
Cable length | 2 m | |
Category | Cat 6 | |
Material | LSZH | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444210 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |