DK-1644-050 | DIGITUS

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, S/FTP, LSZH, 5 m, gray, DK-1644-050

Order No.: 87F1854
EAN: 4016032321996
MPN:
DK-1644-050
DK-1644-050 DIGITUS Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
8.3657 € *
Available: 10 pcs.
Available in 7 Days: 14,317 pcs.
Leadtime: 5 Weeks **
Total Price:
8.37 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3657 €
10 pcs.
7.6041 €
50 pcs.
7.0448 €
100 pcs.
6.4736 €
500 pcs.
6.0809 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cord, DK-1644-050, DIGITUS

This patch cord is manufactured and tested to the ISO/IEC 11801 and DIN EN 50173 Category 6 specifications. They will guarantee the installed cabling system is compliant with the ISO & EN channel specification requirements and will provide optimum performance levels of Category 6 cabling. This product is designed and produced to fulfill the highest requirements of various application areas in full volume. The cable is fitted with a molded boot which comes with kink protection and strain relief. Furthermore the boot is equipped with a latch protection that prevents the latching lever against breaking.

Features

  • With LSZH (Low Smoke Zero Halogen) sheath for best fire behaviour and low smoke emissions
  • Transparent red colored plug for easy identification
  • Conductor: Copper (Cu)
  • PoE+ ready
Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Patchkabel
AWG cross-section AWG 27-7
Colour grau
Halogen free Yes
Cable type S/FTP
Cable length 5 m
Category Cat 6
Material LSZH
Pin configuration 1:1
Detent lever protection available Yes
Logistics
Country of origin CN
Customs tariff number 85444210
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes