DK-1644-070/Y | DIGITUS

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, S/FTP, LSZH, 7 m, yellow, DK-1644-070/Y

Order No.: 87F1869
EAN: 4016032322146
MPN:
DK-1644-070/Y
DK-1644-070/Y DIGITUS Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
10.2935 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.29 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2935 €
10 pcs.
9.3534 €
50 pcs.
8.6513 €
100 pcs.
7.9492 €
500 pcs.
7.4851 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cord, DK-1644-070/Y, DIGITUS

This patch cord is manufactured and tested to the ISO/IEC 11801 and DIN EN 50173 Category 6 specifications. They will guarantee the installed cabling system is compliant with the ISO & EN channel specification requirements and will provide optimum performance levels of Category 6 cabling. This product is designed and produced to fulfill the highest requirements of various application areas in full volume. The cable is fitted with a molded boot which comes with kink protection and strain relief. Furthermore the boot is equipped with a latch protection that prevents the latching lever against breaking.

Features

  • With LSZH (Low Smoke Zero Halogen) sheath for best fire behaviour and low smoke emissions
  • Transparent red colored plug with metal shielding for easy identification
  • Conductor: Copper (Cu)
  • PoE+ ready
Technical specifications
Anschluss (1) RJ45-Stecker, gerade
Anschluss (2) RJ45-Stecker, gerade
Ausführung Patchkabel
AWG-Leiterquerschnitt AWG 27-7
Farbe gelb
Halogenfrei Yes
Kabel S/FTP
Kabellänge 7 m
Kategorie Cat 6
Material LSZH
Pinbelegung 1:1
Rasthebelschutz vorhanden Yes
Logistics
Ursprungsland CN
Zolltarifnummer 85444210
Originalverpackung Beutel mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes