DK-1644-100/R | DIGITUS

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, S/FTP, LSZH, 10 m, red, DK-1644-100/R

Order No.: 87F1863
EAN: 4016032322245
MPN:
DK-1644-100/R
DK-1644-100/R DIGITUS Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
14.9345 € *
Available: 8 pcs.
Leadtime: 8 Weeks **
Total Price:
14.93 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9345 €
10 pcs.
13.5779 €
50 pcs.
12.5545 €
100 pcs.
11.5430 €
500 pcs.
10.8647 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cord, DK-1644-100/R, DIGITUS

This patch cord is manufactured and tested to the ISO/IEC 11801 and DIN EN 50173 Category 6 specifications. They will guarantee the installed cabling system is compliant with the ISO & EN channel specification requirements and will provide optimum performance levels of Category 6 cabling. This product is designed and produced to fulfill the highest requirements of various application areas in full volume. The cable is fitted with a molded boot which comes with kink protection and strain relief. Furthermore the boot is equipped with a latch protection that prevents the latching lever against breaking.

Features

  • With LSZH (Low Smoke Zero Halogen) sheath for best fire behaviour and low smoke emissions
  • Transparent red colored plug with metal shielding for easy identification
  • Conductor: Copper (Cu)
  • PoE+ ready
Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Patchkabel
AWG cross-section AWG 27-7
Colour rot
Halogen free Yes
Cable type S/FTP
Cable length 10 m
Category Cat 6
Material LSZH
Pin configuration 1:1
Detent lever protection available Yes
Logistics
Country of origin CN
Customs tariff number 85444210
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes