DK-1644-300 | DIGITUS

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, S/FTP, LSZH, 30 m, gray, DK-1644-300

Order No.: 98F9890
EAN: 4016032328087
MPN:
DK-1644-300
DK-1644-300 DIGITUS Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
40.1387 € *
Available: 0 pcs.
Available in 7 Days: 374 pcs.
Leadtime: 6 Weeks **
Total Price:
40.14 € *
Price list
Quantity
Price per unit*
1 pcs.
40.1387 €
10 pcs.
36.4973 €
50 pcs.
33.7484 €
100 pcs.
31.0233 €
500 pcs.
29.2026 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cord, DK-1644-300, DIGITUS

This patch cord is manufactured and tested to the ISO/IEC 11801 and DIN EN 50173 Category 6 specifications. They will guarantee the installed cabling system is compliant with the ISO & EN channel specification requirements and will provide optimum performance levels of Category 6 cabling. This product is designed and produced to fulfill the highest requirements of various application areas in full volume. The cable is fitted with a molded boot which comes with kink protection and strain relief. Furthermore the boot is equipped with a latch protection that prevents the latching lever against breaking.

Features

  • With LSZH (Low Smoke Zero Halogen) sheath for best fire behaviour and low smoke emissions
  • Transparent red colored plug with metal shielding for easy identification
  • Conductor: Copper (Cu)
  • PoE+ ready
Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Patchkabel
AWG cross-section AWG 27-7
Colour grau
Halogen free Yes
Cable type S/FTP
Cable length 30 m
Category Cat 6
Material LSZH
Pin configuration 1:1
Detent lever protection available Yes
Logistics
Customs tariff number 85444210
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes