DK-1644-A-030 | DIGITUS

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 3 m, gray, DK-1644-A-030

Order No.: 98F9759
EAN: 4016032327424
MPN:
DK-1644-A-030
DK-1644-A-030 DIGITUS Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
6.5331 € *
Available: 0 pcs.
Next delivery: 1 pcs. on 2025-04-15
Available in 7 Days: 26,414 pcs.
Leadtime: 8 Weeks **
Total Price:
6.53 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5331 €
10 pcs.
6.0333 €
50 pcs.
5.5573 €
100 pcs.
5.2241 €
500 pcs.
4.9028 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cord, DK-1644-A-030, DIGITUS

This patch cord has a bend protection sleeve with latch protection that prevents snagging the cable and also protects the latching lever before break.

Features

  • With LSZH (Low Smoke Zero Halogen) sheath for best fire behaviour and low smoke emissions
  • Transparent yellow colored plug with metal shielding for easy identification
  • Conductor: Copper (Cu)
  • PoE+ ready
Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Patchkabel
AWG cross-section AWG 27-7
Colour grau
Halogen free Yes
Cable type S/FTP
Cable length 3 m
Category Cat 6A
Material LSZH
Pin configuration 1:1
Detent lever protection available Yes
Logistics
Customs tariff number 85444210
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes