DK-1644-A-PUR-100 | DIGITUS

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 10 m, green, DK-1644-A-PUR-100

Order No.: 98F9241
EAN: 4016032434740
MPN:
DK-1644-A-PUR-100
DK-1644-A-PUR-100 DIGITUS Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
29.8095 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
29.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.8095 €

Patch cord, DK-1644-A-PUR-100, DIGITUS

This patch cord is manufactured and tested to the ISO/IEC 11801 and DIN EN 50173 Category 6A specifications. They will guarantee the installed cabling system is compliant with the ISO & EN channel specification requirements and will provide optimum performance levels of Category 6A cabling. This product is designed and produced to fulfill the highest requirements of various application areas in full volume. The cable is fitted with a molded boot which comes with kink protection and strain relief. Furthermore the boot is equipped with a latch protection that prevents the latching lever against breaking.

Features

  • With PUR (Polyurethane) sheath for oil- and UV resistance
  • Conductor: Copper (Cu)
  • PoE+ ready
Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Patchkabel
AWG cross-section AWG 27-7
Colour grün
Halogen free Yes
Cable type S/FTP
Cable length 10 m
Category Cat 6A
Material LSZH
Pin configuration 1:1
Detent lever protection available Yes
Logistics
Customs tariff number 85444210
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes