DK-1644-A-PUR-150 | DIGITUS
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 15 m, green, DK-1644-A-PUR-150
Patch cord, DK-1644-A-PUR-150, DIGITUS
This patch cord is manufactured and tested to the ISO/IEC 11801 and DIN EN 50173 Category 6A specifications. They will guarantee the installed cabling system is compliant with the ISO & EN channel specification requirements and will provide optimum performance levels of Category 6A cabling. This product is designed and produced to fulfill the highest requirements of various application areas in full volume. The cable is fitted with a molded boot which comes with kink protection and strain relief. Furthermore the boot is equipped with a latch protection that prevents the latching lever against breaking.
Features
- With PUR (Polyurethane) sheath for oil- and UV resistance
- Conductor: Copper (Cu)
- PoE+ ready
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Version | Patchkabel | |
AWG cross-section | AWG 27-7 | |
Colour | grün | |
Halogen free | Yes | |
Cable type | S/FTP | |
Cable length | 15 m | |
Category | Cat 6A | |
Material | LSZH | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes |
Customs tariff number | 85444210 |
Original Packaging | Beutel mit 1 Stück |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |