DN-95208 | DIGITUS

Order No.: 10M1043
EAN: 4016032482437
MPN:
DN-95208
DN-95208 DIGITUS PoE products, WLAN repeaters Image 1
DN-95208 DIGITUS PoE products, WLAN repeaters Image 2
DN-95208 DIGITUS PoE products, WLAN repeaters Image 3
Image may differ
Unit Price (€ / pc.)
12.8520 € *
Available: 0 pcs.
Available in 7 Days: 842 pcs.
Leadtime: On Request **
Total Price:
12.85 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8520 €
5 pcs.
11.8643 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB-A splitter, DN-95208, DIGITUS

The DN-95208 is an indoor rated PoE USB-A splitter specially designed for complex backhaul and networking application. Enclosed in an IP40 fire retardant plastic case with compact design. It works as a converter to get power and data from PoE injector or PoE Switch of 802.3af/at over RJ45 connector then separate power and data to PDs. The output power is 5V DC, 2.5 A(max) via USB-A Female connector to PDs. Such as power communication station, wireless APs, network cameras, Tablet PC, and other USB-A devices. PoE signal into a separate data signal at 10/100Mbps. For planning purposes, the effective distance is 100 meters via Cat5e/Cat6 cables from Ethernet data source to PD.

Technical specifications
Version PoE Splitter
Connection USB-A Buchse/RJ45
Logistics
Country of origin CN
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes