DN-95403 | DIGITUS
19"-german schuko-style power strip, 7-way, 2 m, 16 A, black, DN-95403
Order No.: 98F9560
EAN: 4016032266419
MPN:
DN-95403
Unit Price (€ / pc.)
40.6861 € *
Available: 0 pcs.
Available in 7 Days: 1,768 pcs.
Leadtime: 7 Weeks **
Aluminium Outlet Strip, DN-95403, DIGITUS
The DIGITUS® power distribution units are the perfect solution for you 482.6 mm (19") network- or server cabinet.
FEATURES
- Safe and professional power in the 482.6 mm (19") range
- 2 m Cable H05VV-F 3G1,5 mm² with safety plug
- 7x safety outlets 250VAC 50/60Hz / 16A / 4000W
- Aluminium profile
Technical Data
- Rated current 16 A
- Material: Aluminium
- Cable length: 2 m
- Color: black
Technical specifications
Can be switched off | Yes | |
Number of sockets | 7 | |
Colour | schwarz | |
Cable length | 2 m | |
Country code | Deutschland | |
Length | 440 mm | |
Master-Slave | No | |
Material | Aluminium-Druckguss | |
Rated current | 16 A | |
Degree of protection (IP) | IP20 | |
Depth | 44 mm | |
Overvoltage protection | No | |
USB connection | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |