DN-95404 | DIGITUS

19"-german schuko-style power strip, 10-way, 2 m, 10 A, black, DN-95404

Order No.: 98F9335
EAN: 4016032266426
MPN:
DN-95404
DN-95404 DIGITUS Power Outlet Strips and Cable Drums Image 1
DN-95404 DIGITUS Power Outlet Strips and Cable Drums Image 2
DN-95404 DIGITUS Power Outlet Strips and Cable Drums Image 3
DN-95404 DIGITUS Power Outlet Strips and Cable Drums Image 4
DN-95404 DIGITUS Power Outlet Strips and Cable Drums Image 5
Image may differ
Unit Price (€ / pc.)
56.6559 € *
Available: 0 pcs.
Available in 7 Days: 413 pcs.
Leadtime: 7 Weeks **
Total Price:
56.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
56.6559 €

Aluminium Outlet Strip, DN-95404, DIGITUS

The DIGITUS® power distribution units are the perfect solution for you 482.6 mm (19") network- or server cabinet.

FEATURES

  • Safe and professional power in the 482.6 mm (19") range
  • 2 m Cable H05VV-F 3G1,5 mm² with safety plug
  • 7x safety outlets 250VAC 50/60Hz / 16A / 4000W
  • Aluminium profile

Technical Data

  • Rated current 10 A
  • Material: Aluminium
  • Cable length: 2 m
  • Color: black
Technical specifications
Can be switched off No
Number of sockets 10
Colour schwarz
Cable length 2 m
Country code Deutschland
Length 440 mm
Master-Slave No
Material Aluminium-Druckguss
Rated current 10 A
Degree of protection (IP) IP20
Depth 44 mm
Overvoltage protection No
USB connection No
Logistics
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes