DS-55317 | DIGITUS

Order No.: 73F9152
EAN: 4016032478492
MPN:
DS-55317
DS-55317 DIGITUS Servers, Routers Image 1
DS-55317 DIGITUS Servers, Routers Image 2
DS-55317 DIGITUS Servers, Routers Image 3
Image may differ
Unit Price (€ / pc.)
916.30 € *
Available: 0 pcs.
Available in 7 Days: 152 pcs.
Leadtime: On Request **
Total Price:
916.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
916.30 €

Wireless BYOD Collaboration System, DS-55317, DIGITUS

The Wireless Collaboration System from DIGITUS brings together all your devices (notebook, tablet, smartphone) and offers a hardware-based presentation solution for wireless transfer of screen content for meeting and conference rooms. Up to 30 participants can be connected with the receiver. Up to 4 participants can present/collaborate simultaneously in split screen. Notebooks can be connected with the HDMI transmitter, the set can be extended with additional transmitters (DS-55322). Alternatively, stream directly from the notebook (without TX) via wireless screen (Windows)/screen sync (macOS) to the receiver. Share content conveniently from a tablet/smartphone using the sharing/cast function (iOS, iPadOS/Android) of your mobile device, to do so first connect your mobile device with the receiver (SSID) via WLAN. The configuration of the system has been optimally simplified here - no additional software/apps are required. Increase the efficiency of your meetings, save time and achieve optimal results.

Features

  • Easy installation - No software or app required
  • Present simultaneously from up to 4 participants in split screen
  • Share notebook via HDMI transmitter or via wireless screen (Windows)/screen sync (macOS)
  • Touch Panel Back Control - the touch back function of the receiver unit allows finger gestures/controls on a large touch screen to be sent back wirelessly to a Windows PC
Technical specifications
Version Wireless Collaboration System
Logistics
Country of origin CN
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes