DS-55319 | DIGITUS

Order No.: 73F9153
EAN: 4016032478775
MPN:
DS-55319
DS-55319 DIGITUS Servers, Routers Image 1
DS-55319 DIGITUS Servers, Routers Image 2
DS-55319 DIGITUS Servers, Routers Image 3
DS-55319 DIGITUS Servers, Routers Image 4
DS-55319 DIGITUS Servers, Routers Image 5
Image may differ
Unit Price (€ / pc.)
268.9757 € *
Available: 0 pcs.
Available in 7 Days: 90 pcs.
Leadtime: 4 Weeks **
Total Price:
268.98 € *
Price list
Quantity
Price per unit*
1 pcs.
268.9757 €
5 pcs.
246.5680 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wireless BYOD Presentation -System, DS-55319, DIGITUS

With the Wireless Presentation System, you can wirelessly transmit HDMI video and audio signals in Full HD over a distance of up to 50 m with an unobstructed view. Operation and installation are super simple. Real Plug & Play - Just plug in and get started. With additional transmitters (DS-55320), the set can be extended to up to 16 transmitter units (total). Switch to the desired transmitter quickly and easily at the press of a button in order to reproduce your content. You can also share content directly from your mobile device (smartphone/table) using your device’s OS directly, no additional app required. Transmitter can be supplied with power via your device’s HDMI connection (> 500 mAh required). To have a safe and stable operation, we recommend to use always the Micro USB cables for power supply of TX and RX. Thanks to the compact design of the transmitter and receiver, installation is easy, quick and can be customized - the perfect solution for meeting and conference rooms.

Features

  • Wireless HDMI signal transmission up to 50 m (with unobstructed view)
  • Extend this set with up to 16 transmitter units
  • Switch to the desired transmitter quickly and easily at the press of a button in order to reproduce your content
  • Share from a tablet/smartphone using the screen sync (iOS, iPadOS/Android) of your mobile device
  • Supports resolutions up to Full HD (1080p / 60 Hz)
  • Easy operation and handling thanks to Plug & Play - Just plug in and get started
Technical specifications
Version Wireless Präsentations-System
Logistics
Country of origin CN
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes