DN-94001 | DIGITUS
Multifunction wire stripper for data cable, AWG 24, cable Ø 5-15 mm, DN-94001
Order No.: 98F9310
EAN: 4016032261667
MPN:
DN-94001
Unit Price (€ / pc.)
4.4030 € *
Available: 2 pcs.
Available in 7 Days: 515 pcs.
Leadtime: On Request **
Technical specifications
AWG cross-section | AWG 24 | |
Suitable for | Datenkabel | |
Cable Diameter | 5-15 mm | |
Product type | Multifunktions-Abisolierer | |
1000V Insulated | No |
Download
Logistics
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |