DN-10-09U-B | DIGITUS

Wall enclosure, 9 U, (H x W x D) 464 x 312 x 300 mm, IP20, sheet steel, black, DN-10-09U-B

Order No.: 98F600
EAN: 4016032473985
MPN:
DN-10-09U-B
DN-10-09U-B DIGITUS Switch Cabinets, server cabinets Image 1
DN-10-09U-B DIGITUS Switch Cabinets, server cabinets Image 2
DN-10-09U-B DIGITUS Switch Cabinets, server cabinets Image 3
DN-10-09U-B DIGITUS Switch Cabinets, server cabinets Image 4
Image may differ
Unit Price (€ / pc.)
91.4122 € *
Available: 0 pcs.
Available in 7 Days: 254 pcs.
Leadtime: 6 Weeks **
Total Price:
91.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
91.4122 €

Wall-mounted housing, DN-10-09U-B, DIGITUS

Whether in the home, office or in sub-distribution boards where space is limited: With the compact 254 mm (10") solutions, you can install your network wherever you want. Available in three height units (6U, 9U, 12U), the wall-mounted enclosures are equipped with a full glass door and a cable entry with brushes in the top and bottom. A pair of galvanized 254 mm (10") profile rails labelled with legible height units are installed inside. These can be adjusted in depth. Each cabinet is a robust steel construction made of up to 1.5 mm thick sheet steel. The coloring takes the form of electrostatic powder coating in the standard colors grey (RAL 7035) and black (RAL 9005). Door hinges can be changed. Furthermore, the cabinets can be completely dismantled if required thanks to the demountable design.

Features

  • Compact housing for installations where space is limited
  • Flexible cable routing options thanks to protected openings in the roof and floor
  • Lockable safety glass door with 200° door opening angle
  • Depth-adjustable 254 mm (10") profile rails
Technical specifications
Product type Wandgehäuse
Version 9 HE
Height 464 mm
Width 312 mm
Depth 300 mm
Material Stahlblech
Colour schwarz
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 94032080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes